You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Monitor Arm with VESA Mount & Keyboard Tray -
PSG08382
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08382
- Order Code:
- CS14617
- Product Range
- -
Product Overview
- Suitable for TFT monitors up to 10kg and 385mm in height
- 75 & 100mm VESA mounting plate providing tilt and rotation (independant of keyboard swivel)
- The 625x175mm (WxD) keyboard tray has enough space for a mouse
- Height from top of desk to centre of VESA mounting plate is 460mm
- Arm extends from 220 to 600mm
- Keyboard tray swivels 320° left to right
- Maximum clamp thickness of 95mm
- Base clamp rotates 360°
- Overall dimensions (HxWxD): 520x635x560mm at minimum extension
- Integrated cable management
- Requires assembly
Contents
Contents: Monitor arm, keyboard tray, wrist rest, mouse pad and user guide
Footnotes
Product Information
- :
- Desk Monitor Arm
- :
- 10kg
- :
- -
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.38 (£104.86) | ( ) |
| 5+ | £79.87 (£95.84) | ( ) |
| 25+ | £75.63 (£90.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























