You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NC, 80°C -
67L080
- Manufacturer:
- SENSATA / AIRPAX SENSATA / AIRPAX
- Manufacturer Part No:
- 67L080
- Order Code:
- SW03095
- Product Range
- 6700 Series
- Technical Datasheet:
- 67L080 Datasheet
Product Range Selector (6700 Series)
See all from this product rangeProduct Overview
- Thermal conductivity is through terminals and the mounting bracket
- Nickel plated copper (standard) or high pressure laminated plastic mounting bracket
- TO-220 / Y-220 international electronic package standard
- Ideal for surface and air sensing on PC boards and heat sinks
- VDE approved with “P” bracket option
- Gold plated contacts
- Up to 20,000 life cycles at maximum standard amperage
- Up to 100,000 life cycles at maximum gold contact amperage
- Either close on rise (make) or open on rise (break) contact operations
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive, Medical, Test & Measurement, Power Management
Product Information
- :
- 80°C
- :
- 55°C
- :
- Normally Closed
- :
- Through Hole
- :
- TO-220
- :
- 1A @ 120V ac, 1A @ 48V dc
- :
- 6700 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.97 (£5.96) | ( ) |
10+ | £4.67 (£5.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.