You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zinc Primer Multi-Purpose, 400ml -
30298-AA
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- 30298-AA
- Order Code:
- SA02190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419371442
- Technical Datasheet:
- 30298-AA Datasheet
Product Overview
- Ideal for:
- Car bodywork, farm machinery and equipment, boat fittings,
- Steel building elements, metal windows, chassis, seams and spot welds etc.
- Ensures better topcoat adhesion and coverage
- Retains topcoat colour brilliance
- Repaintable with all one-component paints after 1 hour drying time
- Saves pre-paint time by quickly filling hairline cracks and slight imperfections
- Totally lead and chromate free
- No chlorinated or aromatic solvents
- 400ml
Product Information
- :
- Paint
- :
- Industrial
- :
- Aerosol
- :
- -
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.25 (£14.70) | ( ) |
12+ | £11.60 (£13.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.