You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, 3mm, Red -
HLMP-K150
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-K150
- Order Code:
- SC11548
- Product Range
- 3mm Red LED
- Technical Datasheet:
- HLMP-K150 Datasheet
Product Range Selector (3mm Red LED)
See all from this product rangeProduct Overview
- Standard bulb size is T-1 (3mm)
- Red colour LED
- Round shape LED
- Forward voltage is 1.6V
- Forward current (If) is 1mA
- Luminous intensity is 2mcd
- Wavelength is 637nm
- Viewing angle of 60°
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red
- :
- Through Hole
- :
- T-1 (3mm)
- :
- T-1 (3mm)
- :
- 1mA
- :
- 1.6V
- :
- 637nm
- :
- 2mcd
- :
- 60°
- :
- Round
- :
- 3mm Red LED
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.24 (£0.29) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
500+ | £0.18 (£0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.