You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Timer -
AT-372
- Manufacturer:
- BENTLEY SECURITY PROJECTS BENTLEY SECURITY PROJECTS
- Manufacturer Part No:
- AT-372
- Order Code:
- HK01118
- Technical Datasheet:
- AT-372 Datasheet
Product Overview
- Time periods from 1 second to 64 weeks
- Accurate DIL switch time settings
- Auto selected 9.5V - 30Vdcworking voltage
- Selectable trigger and reset input polarity
- Input levels (low/high):
2200Ω, 0.8V/ ˃4700Ω, ˃4V - Input voltage (max/ min): 30V/-4V
- Output rating: 8A @ 250Vac, 5A @30Vdc
- Temperature range: -10C to +60C
- Minimum switching level: 5V @10mA
Product Information
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.17 (£32.60) | ( ) |
| 5+ | £24.80 (£29.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























