You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse Holder, In Line, 1"x1/4" -
FX0280
- Manufacturer:
 - BULGIN LIMITED BULGIN LIMITED
 - Manufacturer Part No:
 - FX0280
 - Order Code:
 - FF02318
 - Product Range
 - -
 - Technical Datasheet:
 - FX0280 Datasheet
 
Product Overview
- Clear body
 - 1mm² Conductor maximum cable acceptance
 10⁵MΩ at 500VDC Insulation resistance - 2kV (50Hz for 1 minute) High voltage proof test
 10mΩ Contact resistance - -20 to 90°C Operating temperature range
 - UL94HB Flammability rating
 
Applications
Safety
Product Information
- :
 - Cartridge Fuse Holder
 - :
 - 10A
 - :
 - 1/4" x 1", 6.3mm x 25.4mm, 8AG
 - :
 - Screw
 - :
 - 1Fuses
 - :
 - -
 - :
 - 250V
 - :
 - 250V
 
Technical Documents (1)
89 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 10/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
100 more will be available week commencing 10/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 50+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £2.85 (£3.42) | ( ) | 
| 50+ | £2.75 (£3.30) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























