You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Fast Acting, 10mm x 38mm, 2A KTK - 

KTK-2

KTK-2 - Fuse, Fast Acting, 10mm x 38mm, 2A KTK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KTK-2
Order Code:
FF01107
Product Range
KTK Series
Technical Datasheet:
KTK-2   Datasheet
See all Technical Docs

Product Range Selector (KTK Series)

See all from this product range

Product Overview

The KTK-2 is a 2A black fast-acting Supplemental Fuse with melamine tube and nickel plated bronze end caps. For superior protection, Eaton recommends upgrading to low-peak class CC fuses. It is color coded black for 600VAC voltage rating. It features fast-acting for resistive loads.
  • 10kA Interrupting rating

Applications

Industrial, Lighting

Product Information


:
KTK Series

:
2A

:
600V

:
-

:
10mm x 38mm

:
13/32" x 1-1/2"

:
Fast Acting

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£6.54 ( £7.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.54 (£7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.21 (£7.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --