You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Output Linear DC Bench Power Supply - 30V, 5A - 

72-10495

72-10495 - Dual Output Linear DC Bench Power Supply - 30V, 5A
72-10495 - Dual Output Linear DC Bench Power Supply - 30V, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-10495
Order Code:
IN06823

Product Range Selector (Multicomp Pro Bench Top Programmable Power Supplies)

See all from this product range

Product Overview

Dual bench DC power supply unit which offers an 0V to 30V adjustable voltage output, alongside an adjustable 0A to 5A current output. Easily connect to the unit through the adaptors on the openly spaced user friendly front panel.
  • Linear Power Supply
  • Output terminals designed for banana plugs
  • Digital control panel with 4 digit display
  • Constant voltage/constant current operation
  • Low noise and ripple
  • Intelligent temperature controlled fan
  • Reverse polarity protection
  • Output switch control, beep alarm output, power-off memory and keyboard lock function
  • 4 memory button on front panel for save or recall

Applications

Power Supplies, Test & Measurement

Contents

Power supply, User manual, UK Power cord (1.2m), Euro Power cord (1.2m)

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0V

:
0A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£135.00 ( £162.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £135.00 (£162.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £113.40 (£136.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --