You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Breadboard, Red 170 Contact -
BREADBOARD170RED
- Manufacturer:
- CYNTECH COMPONENTS CYNTECH COMPONENTS
- Manufacturer Part No:
- BREADBOARD170RED
- Order Code:
- PC01594
- Technical Datasheet:
- BREADBOARD170RED Datasheet
Product Overview
- 1x 170 Contact terminal strip
- Two mounting holes ideal for integrating into small projects
- Snap fit design to connect to more than one board
- Brass plated spring contacts
Applications
Hobby & Education
Product Information
- :
- Breadboard
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 2mm
- :
- 48.56mm
- :
- 36.56mm
- :
- 8.3mm
Technical Documents (1)
Available for back order
Deliveries start from 17/08/25
Order now. Pay nothing until products are dispatched23 more will be available week commencing 17/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.39 (£1.67) | ( ) |
10+ | £1.07 (£1.28) | ( ) |
100+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.