You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronics Tool Kit, 25 Piece -
D00029
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00029
- Order Code:
- TL10269
- Product Range
- Electronics Tool Kit
- Technical Datasheet:
- D00029 Datasheet
Product Range Selector (Electronics Tool Kit)
See all from this product rangeProduct Overview
- Kit Contents:
- 20W/130W Soldering iron
- Desoldering pump
- Multimeter
- 5" Long nose pliers
- 5" Side cutters
- Slotted precision screwdriver: 2.5 x 75mm
- Phillips precision screwdriver: PH00 x 75mm
- Slotted screwdrivers: 4 x 75, 5 x 75, 6 x 125mm
- Phillips screwdrivers: PH0 x 75, PH1 x 75, PH2 x 125mm
- Mains tester screwdriver
- Wire stripper/cutter
- 8pc Hex key set: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm
- IC extractor
- Tweezers
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Hobby & Education, Embedded Design & Development, Installations
Product Information
- :
- Soldering Iron, Desoldering Pump, Multimeter, Pliers, Screwdriver, Strippers, Hex Keys, Tweezers
- :
- Electronics Tool Kit
Technical Documents (1)
113 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
300 more will be available week commencing 24/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.48 (£35.38) | ( ) |
2+ | £27.72 (£33.26) | ( ) |
4+ | £26.01 (£31.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.