You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black PP Waterproof Case with Foam Insert - 176mm x 464mm x 366mm - 

MAX430S.079

MAX430S.079 - Black PP Waterproof Case with Foam Insert - 176mm x 464mm x 366mm
MAX430S.079 - Black PP Waterproof Case with Foam Insert - 176mm x 464mm x 366mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX430S.079
Order Code:
SG33340
Product Range
Max Waterproof Cases - Foam Insert Cases
Also Known As:
GTIN UPC EAN: 8011236430150
Technical Datasheet:
MAX430S.079   Datasheet
See all Technical Docs

Product Range Selector (Max Waterproof Cases - Foam Insert Cases)

See all from this product range

Product Overview

These waterproof cases provides protection from damage by water, abrasion and impact. Ideal for instruments, audio visual, photographic, test equipment and tools.
  • Soft grip handle
  • Holes for double padlocking
  • Stackable interlocking system
  • IP67 Rated
  • Full length hinges
  • Screen printing space on the lid
  • Rectangular resin label space on the lid
  • Pre-cut cubed shaped foam for individual customisation
  • External Dimensions (HxWxD): 176mm x 464mm x 366mm
  • Internal Dimensions (HxWxD): 159mm x 290mm x 426mm

Product Information


:
PP (Polypropylene)

:
Black

:
6.93"

:
176mm

:
18.26"

:
464mm

:
14.41"

:
366mm

:
Max Waterproof Cases - Foam Insert Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011236430150

65 In stock Need more?

???PF_PDP_RSP_SUP???

£63.79 ( £76.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.79 (£76.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --