You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desoldering Station, 140W -
D00672
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00672
- Order Code:
- SD01384
- Product Range
- Duratool - Hot Air Rework Stations
- Technical Datasheet:
- D00672 Datasheet
Product Range Selector (Duratool - Hot Air Rework Stations)
See all from this product rangeProduct Overview
- A high-performance desoldering station which provides a continuously controlled supply of heat
- Suitable for desoldering all types of components, and allows easy removal of the residual solder
- Sensor in tip checks temperature quickly and decreases tip temperature falling off during operation
- Quick heating for convenient and clear soldering/desoldering of DIP components
- Suitable for lead-free applications
- 80W desoldering iron with 140W base unit
- Vacuum pressure: 600mm Hg
- Ceramic heater element
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Station (with UK and EU power leads), desoldering gun (with conical tip), user instructions
Product Information
- :
- 230V
- :
- 480°C
- :
- 140W
- :
- Solder Station & Solder Iron
- :
- Duratool - Hot Air Rework Stations
- :
- EU, UK
Technical Documents (1)
88 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 15/07/25
100 more will be available week commencing 24/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
100 more will be available week commencing 15/07/25
100 more will be available week commencing 24/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.00 (£100.80) | ( ) |
3+ | £78.01 (£93.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.