You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48W Temperature Controlled Soldering Station 230V 450°C -
D01842
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01842
- Order Code:
- SD01695
- Product Range
- -
- Technical Datasheet:
- D01842 Datasheet
Product Overview
- Supplied with solder stand and sponge
- Analogue temperature control
- Heater on indication lamp
- 48W Soldering iron and tip also supplied
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 230V
- :
- 450°C
- :
- 48W
- :
- Solder Stand & Sponge, Heater, Soldering Iron & Tip
- :
- -
- :
- UK Type G
Technical Documents (2)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.76 (£56.11) | ( ) |
| 3+ | £45.20 (£54.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























