You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Hex Crimping Tool -
D03016
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03016
- Order Code:
- TL02031
- Product Range
- -
- Technical Datasheet:
- D03016 Datasheet
Product Overview
- Hard wearing coated dies
- Ideal for crimping RG 59, 62, 8X, 140,210
- Belden 8279, 55, 58, 141, 142, 174, 223, 303, 400, fibre optic
- Crimping Capacity:
- Hex Crimp: 0.255" (6.48mm), 0.213" (5.41mm), 0.137" (3.50mm, 0.100" (2.54mm), 0.069" (1.75mm)
- Square pin: 0.043" (1.1mm)
Product Information
- :
- Ratchet
- :
- Fibre Optic Connectors, F, BNC, TNC, N Coaxial Connectors & RG58/59/62/174 Coaxial Cables
- :
- -
Technical Documents (1)
662 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.45 (£19.74) | ( ) |
| 2+ | £16.04 (£19.25) | ( ) |
| 4+ | £15.60 (£18.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























