You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/ DC Auto Ranging Digital Multimeter -
D03124
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03124
- Order Code:
- IN07444
- Product Range
- -
- Technical Datasheet:
- D03124 Datasheet
Product Overview
- 3½ Digit, 2000 count LCD display with backlight
- AC/ DC voltage, AC/DC current, resistance and frequency measurement
- Diode and continuity test functions
- Data hold and maximum value hold functions
- Meets EN61010-1 and CAT III 600V standards
- Requires 1x 9V, PP3 battery (not supplied)
Contents
Contents: Multimeter, test leads, and manual
Product Information
- :
- AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
- :
- 3.5
- :
- -
- :
- 2000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- -
- :
- -
Technical Documents (2)
598 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 18/12/25
1,400 more will be available week commencing 30/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
600 more will be available week commencing 18/12/25
1,400 more will be available week commencing 30/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.56 (£15.07) | ( ) |
5+ | £11.51 (£13.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.