You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300W Hot Air SMD Rework Station 500°C -
D03167
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03167
- Order Code:
- SD02123
- Product Range
- Duratool - Hot Air Rework Stations
- Technical Datasheet:
- D03167 Datasheet
Product Range Selector (Duratool - Hot Air Rework Stations)
See all from this product rangeProduct Overview
- Closed-loop sensor and MCU(Microcontroller Unit) designed to ensure fast heat up, accurate & stable control on temperature
- LED Digital temperature display to show the working temperature and states
- Embedded handle sensor allows working mode when picked up and standby mode when put back to the holder
- Automatic cooling system and deferred power-off functions
- Brushless motor fan ensures soft air flow and low noise during operation
- Suitable for desoldering on various device like SOIC, CHIP, QFP, PLCC, BGA etc.
- Include 3 nozzles
- Temperature Range: 100-500℃
- Voltage: 220-240Vac/50Hz
Product Information
- :
- 240V
- :
- 500°C
- :
- 300W
- :
- Hot Air Rework Station and 3 Piece Nozzle Set
- :
- Duratool - Hot Air Rework Stations
- :
- UK Type G
Technical Documents (1)
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
20 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.33 (£56.80) | ( ) |
5+ | £39.80 (£47.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.