You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48W ESD Safe Soldering Station with Digital Temperature Read-out 480°C - 

D03326

D03326 - 48W ESD Safe Soldering Station with Digital Temperature Read-out 480°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03326
Order Code:
SD01117
Product Range
-
Technical Datasheet:
D03326   Datasheet
See all Technical Docs

Product Overview

  • ESD safe
  • Rotary temperature control
  • Digital temperature read-out (switchable between ℃ and °F)
  • Set/read display
  • Safe, low voltage 24Vac iron operation
  • Integral stand (can be placed on left or right)
  • Mains on/off switch and fuse
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Contents: Power unit, soldering iron (with 0.5mm pointed tip), stand, sponge, user instructions

Product Information


:
240V

:
480°C

:
48W

:
Power Unit, Soldering Iron, Stand, Sponge & User Instruction

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

41 In stock

30 more will be available week commencing 15/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£52.48 ( £62.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.48 (£62.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £49.05 (£58.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --