You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
APL Acrylic Protective Lacquer, 400ml Aerosol -
APL400H
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- APL400H
- Order Code:
- SA00362
- Product Range
- -
- Also Known As:
- EAPL400H, GTIN UPC EAN: 5028356100231
- Technical Datasheet:
- APL400H Datasheet
Product Overview
- Supplied as 400ml aerosol
- Excellent clarity, ideal for LED applications
- Offers excellent adhesion to all substrates
- Good temperature range and dielectric properties
- May be soldered through UV trace to aid inspection
- May be removed with solvents such as Ultrasolve (ULS)
- Cost-effective - allows efficient application
- Fast touch-dry time
- Meets MIL-1-46058C & meets IPC-CC-830
- 36 months of shelf life
Product Information
- :
- Conformal
- :
- Electronics
- :
- Aerosol
- :
- Transparent
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
260 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.79 (£15.35) | ( ) |
5+ | £12.29 (£14.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.