You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPG Multi-Purpose Grease, 50ml Tube -
MPG50T
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- MPG50T
- Order Code:
- ME18004
- Product Range
- -
- Also Known As:
- EMPG50T, GTIN UPC EAN: 5028356100996
- Technical Datasheet:
- MPG50T Datasheet
Product Overview
- General purpose grease
- Wide temperature range
- Safe on most thermoplastics
- Good lubricating and thermal properties
- 50ml Tube
Product Information
- :
- Grease
- :
- Tube
- :
- 50ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
385 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.72 (£5.66) | ( ) |
| 5+ | £4.37 (£5.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























