You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Expansion Board for Raspberry Pi -
GERTBOARD
- Manufacturer:
- GERTBOARD GERTBOARD
- Manufacturer Part No:
- GERTBOARD
- Order Code:
- SC12828
- Also Known As:
- GTIN UPC EAN: 5051259021495
- Technical Datasheet:
- GERTBOARD Datasheet
Product Range Selector (HATs - Automation and Motor Contol)
See all from this product rangeProduct Overview
- Plugs directly onto Raspberry Pi GPIO socket
- Motor controller, capable controlling a motor bidirectionally, delivering 18V and 2A maximum
- Dual channel D/A converter, 8bit
- Dual channel A/D converter, 10bit
- On-board ATmega328ATmega328 MCU for running off board programmes
- 6x open collector outputs
- 12x LED indicators
- 3x momentary push switches
- 10x strap cables and 18 x jumpers included
- Software and manuals available to operate and learn how to use Gertboard
Footnotes
Warnings
Product Information
- :
- Atmel
- :
- AVR
- :
- ATmega AVR
- :
- HATs - Automation and Motor Contol
- :
- -
- :
- ATmega
- :
- Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
- :
- Expansion Board ATmega48A/PA/88A/PA/168A/PA/328/P, MCP3002 ADC, MCP48x2 DAC, BD6222HFP Controller
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 150+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.39 (£35.27) | ( ) |
10+ | £26.39 (£31.67) | ( ) |
150+ | £26.09 (£31.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.