You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cable Gland PG7, IP68, 3 - 6.5mm Grey -
50007PALNC
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- 50007PALNC
- Order Code:
- CB02106
- Technical Datasheet:
- 50007PALNC Datasheet
Product Overview
- IP68 protection
- Neoprene seal
- VDE to DIN 0619, UL, SEV approved
- Colour: Grey (RAL 7001)
- Supplied complete with locknut
Product Information
- :
- PG7
- :
- 3mm
- :
- 6.5mm
- :
- Nylon (Polyamide)
- :
- Grey
- :
- IP68
Technical Documents (1)
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.25 (£1.50) | ( ) |
5+ | £1.05 (£1.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.