You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 4A, 20W, Desktop Power Supply (Level VI), IEC C14, 2.1mm Plug -
25HK-AB-050A400-D56-1
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 25HK-AB-050A400-D56-1
- Order Code:
- PW04127
- Product Range
- 25HK-AB-xAz-D56-1 Series
- Technical Datasheet:
- 25HK-AB-050A400-D56-1 Datasheet
Product Range Selector (25HK-AB-xAz-D56-1 Series)
See all from this product rangeProduct Overview
- Plug in adaptor power supply unit
- DC outer connected to mains earth/ground (protection class I product)
- Desk top 3 pin IEC C14 inlet
- Approved to international standards UL/TUV/BS EN/C-Tick/CB/LPS/PSE/CE/FCC/EMC
- Operating temperature range from 0 to 40°C
- Over voltage, short circuit protected (auto recovery)
- No minimum load required
Product Information
- :
- ITE
- :
- 1 Output
- :
- 20W
- :
- 5VDC
- :
- 4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- 25HK-AB-xAz-D56-1 Series
- :
- -
Technical Documents (1)
148 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.85 (£17.82) | ( ) |
| 3+ | £13.31 (£15.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























