You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SolderPro 120 Gas Soldering Iron Kit, 30-125W -
PRO-120K
- Manufacturer:
- IRODA IRODA
- Manufacturer Part No:
- PRO-120K
- Order Code:
- SD01082
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0742286971215
- Technical Datasheet:
- PRO-120K Datasheet
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Tank holds enough fuel for up to 200 mins operation (at mid setting)
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
Contents
SOLDERPRO-120 butane torch, safety cap, 60/40 rosin solder core Ø1.0mm, sponge for easy clean up, and 4x high quality interchangeable tips
Product Information
- :
- Manual Ignition
- :
- 200min
- :
- 500°C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 05/08/25
Order now. Pay nothing until products are dispatched
63 more will be available week commencing 05/08/25
144 more will be available week commencing 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.45 (£60.54) | ( ) |
5+ | £47.42 (£56.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.