You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Electronic Test Lead Set with Probes and Crocodile Clips -
U8202A
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U8202A
- Order Code:
- IN05806
- Product Range
- -
- Technical Datasheet:
- U8202A Datasheet
Product Overview
- Test leads: CAT III 1000V, 15A rating
- Test probes: CAT II 1000V, 15A rating
- Alligator clips: CAT III 1000V, 10A rating
- SMT grabbers: CAT II 300V, 3A rating
- Fine-tipped test probes: CAT II 300V, 3A rating
Contents
Test probe leads, Alligator clips, Mini grabbers, Fine-tipped test probes.
Product Information
- :
- Crocodile Clips, Mini Grabbers and Fine-tips Test Probes and Test Probe Leads
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.00 (£48.00) | ( ) |
2+ | £37.99 (£45.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.