You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 5mm x 20mm, Time Delay, 3.15A -
02183.15MXP
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- 02183.15MXP
- Order Code:
- FF02791
- Product Range
- 218
- Technical Datasheet:
- 02183.15MXP Datasheet
Product Range Selector (218)
See all from this product rangeProduct Overview
- Fuse size is 5mm x 20mm
- Fuse current of 3.15A
- Interrupting rating of 35A at 250VAC
- Operating temperature range from -55°C to 125°C
- Nominal power dissipation of 1.6W
- Nominal voltage drop of 1000mV
- Rated voltage is 250VAC
- Nickel plated brass cap with tin plated copper leads
- VDE, CE, CCC, CSA and SEMKO approved
Applications
Safety
Product Information
- :
- Time Delay
- :
- 3.15A
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- 218
- :
- 35A
Technical Documents (2)
253 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.20 (£0.24) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
250+ | £0.14 (£0.17) | ( ) |
500+ | £0.12 (£0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.