Loudspeaker & Figure 8 Cable

: 149 Products Found
Filter Layout:
0 Filter(s) Selected
149 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Cable Shielding
Min/Max No. of Cores
Min/Max Wire Gauge
Min/Max Conductor Area CSA
Min/Max Reel Length (Imperial)
Min/Max Reel Length (Metric)
Min/Max Jacket Colour
Min/Max No. of Max Strands x Strand Size
Min/Max Conductor Material
Min/Max Jacket Material
Min/Max External Diameter
Min/Max Voltage Rating
Min/Max Product Range
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Loudspeaker & Figure 8 Cable


Shop CPC's extensive loudspeaker and figure-8 cable range for audio cable from manufacturers you can trust. Browse for 2- and 4-core speaker cables in a range of gauges (up to 26 AWG) and conductor areas. We offer our audio cables in reels of various lengths - simply browse our selection and choose the reel you require. For any queries you may have about our loudspeaker cables, our sales team will be happy to advise you - call them at 03447 88008 or email them at sales@cpc.co.uk.

Coaxial Cable Networking Cable Telephone Cable Fibre Optic Cable Power Cable Figure 8
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Cable Shielding No. of Cores Wire Gauge Conductor Area CSA Reel Length (Imperial) Reel Length (Metric) Jacket Colour No. of Max Strands x Strand Size Conductor Material Jacket Material External Diameter Voltage Rating Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
PP01131
PP01131 - High Performance Speaker Cable, 2 Core, Black, 100m

CB13320

High Performance Speaker Cable, 2 Core, Black, 100m

PRO POWER

High performance, flexible, two-core speaker cable with OFC copper conductors. Ideal for use with public address systems or in general audio/video applications. • No. of Conductors: 2 • Conductors: 26/0.16mm² • Outer diameter: 5.5mm • Insulation: PVC • Col...

You previously purchased this product. View in Order History

Reel of  1

1+ £61.16 (£73.39) 3+ £58.09 (£69.71) 5+ £47.51 (£57.01)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Screened 2Core 20AWG 0.52mm² 328ft 100m Black 26 x 0.16mm Copper PVC 5.5mm - -
PP01469
PP01469 - 2-Core Unscreened Speaker Cable, 50/0.24mm, Black, 100m

CB20422

2-Core Unscreened Speaker Cable, 50/0.24mm, Black, 100m

PRO POWER

This cable is primarily used in domestic sound systems. It is not screened, so should not be run in close proximity to mains cabling to avoid interference. • Stranded plain, annealed copper conductors • PE Insulation • LSOH Jacket

You previously purchased this product. View in Order History

Reel of  1

1+ £128.92 (£154.70) 3+ £118.74 (£142.49) 5+ £112.81 (£135.37)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 14AWG 2.5mm² 328.08ft 100m Black 50 x 0.24mm Copper LSZH 9mm - Pro Power - LSZH Speaker Cable
78/0.15X2 50M.
78/0.15X2 50M. - 2 Core Loudspeaker Cable 1.5mm² 50m

CB08667

2 Core Loudspeaker Cable 1.5mm² 50m

PRO POWER

High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket. • CPR: Not Yet Qualified • High quality round audio cable • 2 core, fine st...

You previously purchased this product. View in Order History

Reel of  1

1+ £49.78 (£59.74) 3+ £46.89 (£56.27) 5+ £40.00 (£48.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 16AWG 1.5mm² 164ft 50m Black 78 x 0.15mm Copper PVC 6.6mm - 780
PP01511
PP01511 - 42 Strand Figure-8 Speaker Cable White 100m

CBBR0411

42 Strand Figure-8 Speaker Cable White 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £61.39 (£73.67) 5+ £55.36 (£66.43)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 16AWG 1.29mm² 328ft 100m White 42 x 0.17mm Copper PVC - - -
78/.15X2 100.
78/.15X2 100. - 2 Core Loudspeaker Cable 1.5mm² 100m

CB08666

2 Core Loudspeaker Cable 1.5mm² 100m

PRO POWER

High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket. • CPR: Not Yet Qualified

You previously purchased this product. View in Order History

Reel of  1

1+ £89.01 (£106.81) 3+ £84.96 (£101.95) 5+ £79.68 (£95.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 16AWG 1.5mm² 328ft 100m Black 78 x 0.15mm Copper PVC 6.6mm - 781
129/.15X2 100.
129/.15X2 100. - 2 Core Loudspeaker Cable 2.5mm² 100m

CB08668

2 Core Loudspeaker Cable 2.5mm² 100m

PRO POWER

High quality, 2-core loudspeaker cable with fine strands for improved flexibility. Single round cable for ease of routing and installation. Insulated with a black PVC outer jacket. • CPR: Not Yet Qualified • High quality round audio cable • 2 core, fine st...

You previously purchased this product. View in Order History

Reel of  1

1+ £120.79 (£144.95) 3+ £117.05 (£140.46) 5+ £113.32 (£135.98)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 14AWG 2.5mm² 328ft 100m Black 129 x 0.15mm Copper PVC 7.3mm - -
PP01187
PP01187 - Figure-8 Speaker Cable Red/Black 2x 32/0.2mm CCA 100m Reel

CB14650

Figure-8 Speaker Cable Red/Black 2x 32/0.2mm CCA 100m Reel

PRO POWER

A general purpose figure of 8 cable that is ideal for the connection of audio equipment, amplifiers and auxiliary equipment. The cable has CCA conductors and has a Red and Black PVC outer sheath. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Reel of  1

1+ £23.02 (£27.62) 3+ £21.56 (£25.87) 5+ £15.04 (£18.05)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 20AWG 0.79mm² 328ft 100m Black, Red 32 x 0.2mm Copper Coated Aluminium PVC - - -
268-525C
268-525C - 2 Core Blue Series Studio Grade Speaker Cable 2.5mm 7.6mm Dia. 100m

CB04669

2 Core Blue Series Studio Grade Speaker Cable 2.5mm 7.6mm Dia. 100m

VAN DAMME

Vandamme has applied the LC-OFC technology to this outstandingly durable and heavy duty speaker cable. In spite of it's toughness, it is remarkably flexible and easy to handle, even in sub zero circumstances. The cable has been intelligently designed to su...

You previously purchased this product. View in Order History

Each

1+ £249.22 (£299.06) 3+ £234.76 (£281.71)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 2.5mm² - 100m - - - - 2.5mm - Blue Series Studio Grade
PP01397
PP01397 - 1.5m² Loudspeaker Cable LSHF 2 Core Pink 100m Reel

CB17819

1.5m² Loudspeaker Cable LSHF 2 Core Pink 100m Reel

PRO POWER

• Stranded plain annealed copper wire • PE insulation • Rip cord • Low smoke halogen free (LSHF) jacket • For connecting control equipment and instruments

You previously purchased this product. View in Order History

Reel of  1

1+ £83.55 (£100.26) 3+ £77.57 (£93.08)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - 1.5mm² 328ft 100m Pink 30 x 0.24mm Copper LSZH 6.6mm 2kV -
268-575C
268-575C - Blue Series Studio Grade Speaker Cable - 2 Core 0.75mm 100m

CB02762

Blue Series Studio Grade Speaker Cable - 2 Core 0.75mm 100m

VAN DAMME

Vandamme has applied the LC-OFC technology to this outstandingly durable and heavy duty speaker cable. In spite of it's toughness, it is remarkably flexible and easy to handle, even in sub zero circumstances. The cable has been intelligently designed to su...

You previously purchased this product. View in Order History

Each

1+ £100.98 (£121.18) 3+ £90.00 (£108.00)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 0.75mm² - 100m - - - - - - Blue Series Studio Grade
268-542L
268-542L - 4 Core Black Series Tour Grade Speaker Cable 2.5mm 50m

CB04671

4 Core Black Series Tour Grade Speaker Cable 2.5mm 50m

VAN DAMME

Vandamme has applied the LC-OFC technology to this outstandingly durable and heavy duty speaker cable. In spite of it's toughness, it is remarkably flexible and easy to handle, even in sub zero circumstances. The cable has been intelligently designed to su...

You previously purchased this product. View in Order History

Each

1+ £180.59 (£216.71) 3+ £170.86 (£205.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 2.5mm² - 50m - - - - 2.5mm - Black Series multicore
PP01512
PP01512 - 79 Strand Figure-8 Speaker Cable White 100m

CBBR0412

79 Strand Figure-8 Speaker Cable White 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £86.11 (£103.33) 5+ £80.74 (£96.89)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 14AWG 2.4mm² 328ft 100m White 79 x 0.15mm Copper PVC - - -
27/7/.1X2 50.
27/7/.1X2 50. - 2-Core 196/0.1mm Oxygen Free Copper Speaker Cable 1.5mm² 50m

CB08655

2-Core 196/0.1mm Oxygen Free Copper Speaker Cable 1.5mm² 50m

PRO POWER

• High quality Oxygen Free Copper speaker cable • Micro fine strands offering excellent flexibility • Insulated with a transparent PVC sheath • Coloured stripe on one core

You previously purchased this product. View in Order History

Reel of  1

1+ £45.10 (£54.12) 3+ £42.86 (£51.43)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 1.5mm² 164ft 50m - - - PVC 3.1mm - -
PP01510
PP01510 - 32 Strand Figure-8 Speaker Cable White 100m

CBBR0410

32 Strand Figure-8 Speaker Cable White 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £40.88 (£49.06) 5+ £37.91 (£45.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - - 328ft 100m White 32 x 0.2mm Copper PVC - - -
PP01169
PP01169 - Figure-8 79 Strand Speaker Cable White 100m Reel

CB14515

Figure-8 79 Strand Speaker Cable White 100m Reel

PRO POWER

• PVC insulated • Plain, annealed, 0.15mm copper conductors • CPR - Cat Eca

You previously purchased this product. View in Order History

Reel of  1

1+ £63.63 (£76.36) 3+ £59.50 (£71.40) 5+ £56.56 (£67.87)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - - 328.08ft 100m White 79 x 0.15mm Copper PVC - - -
PP01525
PP01525 - 13 Strand Figure-8 Speaker Cable White, 100m

CBBR0949

13 Strand Figure-8 Speaker Cable White, 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £22.76 (£27.31) 5+ £21.01 (£25.21)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 22AWG 0.3mm² 328ft 100m White 13 x 0.17mm Copper PVC - - -
JY-189
JY-189 - Twisted Pair Speaker Cable 189 x 0.1mm Transparent 100m Reel

CBBR6316

Twisted Pair Speaker Cable 189 x 0.1mm Transparent 100m Reel

PRO POWER

A superb quality, flexible two core twisted speaker cable with 189 strands of 99.99% oxygen free copper (OFC) conductors that ensures high precision music transmission and crystal clear, crisp sound quality. The conductors and cable are sheathed in transpa...

You previously purchased this product. View in Order History

Each

1+ £121.72 (£146.06) 3+ £115.91 (£139.09)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 1.5mm² - - Transparent - - - - - JY189
PP01167
PP01167 - Figure-8 24 Strand Speaker Cable White 100m Reel

CB14513

Figure-8 24 Strand Speaker Cable White 100m Reel

PRO POWER

• PVC insulated • Plain, annealed, 0.15mm copper conductors • CPR - Cat Eca

You previously purchased this product. View in Order History

Reel of  1

1+ £21.99 (£26.39) 3+ £20.62 (£24.74) 5+ £19.64 (£23.57)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - - 328.08ft 100m White 24 x 0.15mm Copper PVC - - -
JY0224.
JY0224. - Flexible Speaker Cable Transparent 2x 0.75mm² OFC 100m Reel

CBBR8174

Flexible Speaker Cable Transparent 2x 0.75mm² OFC 100m Reel

PRO POWER

• General purpose figure 8 audio cable • Oxygen Free Copper (OFC) bare copper strands • 99.999% pure copper • Conductors: 1x tinned copper and 1x bare copper • Very flexible PVC jacket • Suitable for home cinema and Hi-Fi systems • Outer: diameter 2x 2.5m...

You previously purchased this product. View in Order History

Each

1+ £47.34 (£56.81) 4+ £45.01 (£54.01)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened - - 0.75mm² - - - - - - - - JY0224
JY-6112
JY-6112 - Flat Speaker Cable 2x 1mm² OFC 100m Reel

CBBR8173

Flat Speaker Cable 2x 1mm² OFC 100m Reel

PRO POWER

• Quality flat speaker cable • Oxygen Free Copper (OFC) bare copper strands • 99.999% pure copper • Low profile 2.5 x 9mm • Very flexible PVC jacket • Suitable for home audio connections • Conductors: 2x 1.0mm² • Inner: conductors 112 x 0.11mm(7 / 16 / 0....

You previously purchased this product. View in Order History

Each

1+ £53.17 (£63.80) 4+ £50.52 (£60.62)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 18AWG 1mm² 328ft 100m Blue - Copper PVC - - -
2812X 0.5 WHI
2812X 0.5 WHI - 2812X Series Twin Figure-8 Cable 3A 0.5mm² White 100m

CB00403

2812X Series Twin Figure-8 Cable 3A 0.5mm² White 100m

MULTICOMP PRO

PVC insulated, plain annealed copper cable wire laid side by side in a flat figure of 8 construction. One core is ribbed for easy identification. Supplied on 100m reels.

You previously purchased this product. View in Order History

Each

1+ £35.48 (£42.58) 10+ £30.77 (£36.92)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - 0.5mm² - - White 28 x 0.15mm Copper PVC - 48VAC 2812X
268-502L
268-502L - Directional Hi-Fi Loudspeaker Cable 2x 2.5mm 12 x 4mm Dia. 50m

CB04675

Directional Hi-Fi Loudspeaker Cable 2x 2.5mm 12 x 4mm Dia. 50m

VAN DAMME

The speaker cable is constructed from an ultra fine wire – plain (non tinned) high purity LC-OFC and bunched in a way to minimise 'skin effect'.

You previously purchased this product. View in Order History

Each

1+ £137.97 (£165.56) 3+ £130.79 (£156.95)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - 2.5mm² 164ft 50m Transparent 46 x 0.1mm Copper PVC - - -
PP01528
PP01528 - 79 Strand Figure-8 Speaker Cable Black 100m

CBBR0953

79 Strand Figure-8 Speaker Cable Black 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £72.94 (£87.53) 5+ £68.07 (£81.68)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core 14AWG 2.4mm² 328ft 100m Black 79 x 0.15mm Copper PVC - - -
JY-1250RB
JY-1250RB - Speaker Cable Red/Black 2x 0.57mm² OFC 100m Reel

CBBR8172

Speaker Cable Red/Black 2x 0.57mm² OFC 100m Reel

PRO POWER

• Bare copper stranded conductors • 99.999% Oxygen Free Copper (OFC) • 1 side transparent Red, 1 side transparent Black • Very flexible PVC jacket • Ideal for home cinema and audio applications • Outer diameter: 2 x 3.0mm • Colour: Black & Red • Reel: 100...

You previously purchased this product. View in Order History

Each

1+ £42.94 (£51.53) 4+ £40.41 (£48.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - 0.57mm² - - Black, Red - Copper PVC - - JY125
PP01508
PP01508 - 13 Strand Figure-8 Speaker Cable Black 100m

CBBR0408

13 Strand Figure-8 Speaker Cable Black 100m

PRO POWER

PVC insulated, plain annealed copper cable, laid side by side in a flat figure of 8 construction with markings to indicate polarity. Supplied in 100m reels. • CPR - Cat Eca

You previously purchased this product. View in Order History

Each

1+ £20.90 (£25.08) 5+ £19.28 (£23.14)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Unscreened 2Core - - 328ft 100m Black - Copper PVC - - -