You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Figure-8 79 Strand Speaker Cable White 100m Reel - 

PP01169

PP01169 - Figure-8 79 Strand Speaker Cable White 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01169
Order Code:
CB14515
Product Range
-
Also Known As:
79/0.15MMWHT

Product Overview

  • PVC insulated
  • Plain, annealed, 0.15mm copper conductors
  • CPR - Cat Eca

Product Information


:
Unscreened

:
-

:
-

:
-

:
328.08ft

:
100m

:
White

:
79 x 0.15mm

:
Copper

:
PVC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

79/0.15MMWHT

53 In stock Need more?

???PF_PDP_RSP_SUP???

£63.63 ( £76.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.63 (£76.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £59.50 (£71.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £56.56 (£67.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --