You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, RJ45, 8P8C, Flat -
7001-8P8C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 7001-8P8C
- Order Code:
- CN15368
- Product Range
- Multicomp Pro Modular Plug
- Technical Datasheet:
- 7001-8P8C Datasheet
Product Range Selector (Multicomp Pro Modular Plug)
See all from this product rangeProduct Overview
- Connector Mounting: Cable Mount
- Shielding: Unshielded
- Magnetics: Without Magnetics
- LEDs: Without LED
- Light Pipes: Without Light Pipe
- Modular Connector Type: RJ45 Plug
- Port Configuration: 1 × 1 (Port)
- Housing: Polycarbonate
- Contact: Copper Alloy, Gold Plated
- No. of Positions: 8P8C
Applications
Communications & Networking, Broadband, Datacom, Computer Peripherals
Footnotes
Product Information
- :
- RJ45
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Copper Alloy
- :
- Without Light Pipe
- :
- Multicomp Pro Modular Plug
Technical Documents (1)
2,706 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.10 (£0.12) | ( ) |
50+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
500+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.