You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-Blox Raspberry Pi Case, Red -
CBPIBLOX-RED.
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- CBPIBLOX-RED.
- Order Code:
- SC14019
- Product Range
- Multicomp Pi-Blox
- Technical Datasheet:
- CBPIBLOX-RED. Datasheet
Product Range Selector (Multicomp Pi-Blox)
See all from this product rangeProduct Overview
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
- Compatible with the Raspberry Pi 3 B +
Product Information
- :
- Raspberry Pi Model B+, 2B and 3B
- :
- 30.5mm
- :
- 64.5mm
- :
- 88.8mm
- :
- ABS
- :
- ABS
- :
- Red
- :
- Multicomp Pi-Blox
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.65 (£4.38) | ( ) |
| 5+ | £3.14 (£3.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























