You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Mini USB, PCB, Type AB, SMT -
MC32598
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC32598
- Order Code:
- CN15421
- Product Range
- -
- Technical Datasheet:
- MC32598 Datasheet
Product Overview
- Supports both standard and mini USB connections, enhancing compatibility with a variety of devices
- Ensures reliable data transfer rates up to 480 Mbps, suitable for high-speed applications
- Provides flexibility in connection configurations, accommodating various wiring needs
- Facilitates easy installation on PCBs, especially in space-constrained designs
- Optimizes space and improves cable management, making it ideal for compact applications
Product Information
- :
- Mini USB Type AB
- :
- USB 2.0
- :
- Receptacle
- :
- 5Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £0.45 (£0.54) | ( ) | 
| 10+ | £0.40 (£0.48) | ( ) | 
| 50+ | £0.36 (£0.43) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                