You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Resettable, Radial, 1.1A - 

MC33158

MC33158 - Fuse, Resettable, Radial, 1.1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33158
Order Code:
FF02668
Product Range
MP FRU
Technical Datasheet:
MC33158   Datasheet
See all Technical Docs

Product Range Selector (MP FRU)

See all from this product range

Product Overview

MC33158 is a radial-leaded PPTC resettable fuse rated for 30V DC, offering 1.1A hold current and tripping at 2.2A within approximately ~6.6 seconds. It automatically resets after the fault is cleared, delivering Reliable overcurrent protection for low-voltage electronic circuits.
  • UL approved
  • Self-resetting overcurrent protection ensures uninterrupted circuit operation
  • Trip current up to 2× hold current for reliable response to overloads
  • Handles surge currents up to 40A, protecting against inrush events
  • Radial through-hole design with compact epoxy-coated body
  • Performs across –40°C to +85°C, suitable for varied environmental conditions

Product Information


:
Through Hole

:
MP FRU

:
30VDC

:
1.1A

:
2.2A

:
6.6s

:
Rectangular

:
100A

:
5.1mm

:
-

:
7.4mm

:
3mm

:
14.2mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --