Cartridge Fuses

: 610 Products Found
Filter Layout:
0 Filter(s) Selected
610 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Blow Characteristic
Min/Max Fuse Current
Min/Max Voltage Rating VAC
Min/Max Fuse Size Metric
Min/Max Voltage Rating VDC
Min/Max Fuse Size Imperial
Min/Max Product Range
Min/Max Breaking Capacity Current AC
Packaging
Related Categories

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Cartridge Fuses


Displaying products for Cartridge Fuses - from our range of leading brand manufacturers.

Automotive Fuses Thermal Fuses HRC Fuses PCB Fuses PPTC Resettable Fuses
 
Compare Selected Compare (0)
Extended Attributes Attributes
Add properties to the table

Select the properties you would like to see added to the columns at the end of the table.

  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price Ex. VAT (Inc. VAT)
Quantity
Blow Characteristic Fuse Current Voltage Rating VAC Fuse Size Metric Voltage Rating VDC Fuse Size Imperial Product Range Breaking Capacity Current AC
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
MCF08C-2A
MCF08C-2A - Fuse, Ceramic Antisurge, 6.3mm x 32mm, 2A, 10 Pack

FF01795

Fuse, Ceramic Antisurge, 6.3mm x 32mm, 2A, 10 Pack

UNBRANDED

• Ceramic cartridge, nickel plated end caps • To IEC 127 • Sand filled • Supplied in packs of 10

You previously purchased this product. View in Order History

Pack of  10

1+ £2.29 (£2.75) 10+ £2.16 (£2.59) 50+ £1.98 (£2.38) 100+ £1.72 (£2.06)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 2A 250V 6.3mm x 32mm - 1/4" x 1-1/4" - 100A
S500-1-R
S500-1-R - Fuse, Fast Acting 20mm 1A, 10 Pack

FF01227

Fuse, Fast Acting 20mm 1A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Fast Acting • Fuse Current : 1A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Pack of  10

1+ £1.36 (£1.63) 10+ £1.24 (£1.49) 50+ £0.97 (£1.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 1A 250V 5mm x 20mm - - - 35A
70-065-65/5A
70-065-65/5A - Fuse, Time Delay, 6.3mm x 32mm, 5A, 10 Pack

FF01768

Fuse, Time Delay, 6.3mm x 32mm, 5A, 10 Pack

SIBA

• Blow Characteristic : Time Delay • Fuse Current : 5A • Voltage Rating VAC : 500V • Fuse Size Metric : 6.3mm x 32mm • Fuse Size Imperial : 1/4" x 1-1/4" • Product Range : 189 140 • Breaking Capacity Current AC : 1.5kA

You previously purchased this product. View in Order History

Pack of  10

1+ £5.19 (£6.23) 10+ £4.90 (£5.88) 50+ £4.70 (£5.64) 100+ £4.27 (£5.12)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 5A 500V 6.3mm x 32mm - 1/4" x 1-1/4" 189 140 1.5kA
S506-2.5-R
S506-2.5-R - Fuse, Time Delay 20mm 2.5A, 10 Pack

FF01274

Fuse, Time Delay 20mm 2.5A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 2.5A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Pack of  10

1+ £1.94 (£2.33) 10+ £1.67 (£2.00) 50+ £1.24 (£1.49)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 2.5A 250V 5mm x 20mm - - - 35A
FS3ACYA-B10
FS3ACYA-B10 - 3A Domestic Fuses, BS1362, Pack of 10

FF03327

3A Domestic Fuses, BS1362, Pack of 10

PANEL ESSENTIALS

The FS3ACYA-B10 is a pack of 10 3A fuses, these fuses conform to BS1362.

You previously purchased this product. View in Order History

Pack of  10

1+ £1.39 (£1.67) 10+ £1.34 (£1.61) 25+ £1.28 (£1.54) 100+ £1.17 (£1.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 3A 240V 6.3mm x 25.4mm - 1/4" x 1" FSxACYA-B10 -
FS10ACYA-B100
FS10ACYA-B100 - 10A Domestic Fuses, BS1362, Pack of 100

FF03325

10A Domestic Fuses, BS1362, Pack of 100

PANEL ESSENTIALS

The FS10ACYA-B100 is a pack of 100 10A fuses, these fuses conform to BS1362.

You previously purchased this product. View in Order History

Pack of  100

1+ £12.01 (£14.41) 10+ £10.81 (£12.97) 25+ £9.82 (£11.78)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 10A 240V 6.3mm x 25.4mm - 1/4" x 1" FSxACYA-B100 -
S506-500-R
S506-500-R - Fuse, Time Delay 20mm 500mA, 10 Pack

FF01277

Fuse, Time Delay 20mm 500mA, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 500mA • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Pack of  10

1+ £1.78 (£2.14) 10+ £1.54 (£1.85) 50+ £1.17 (£1.40)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 500mA 250V 5mm x 20mm - - - 35A
70-125-40/1A
70-125-40/1A - Fuse, Ultra Rapid, 6.3mm x 32mm, 1A

FF02194

Fuse, Ultra Rapid, 6.3mm x 32mm, 1A

SIBA

The 70-125-40 1A is a 1A/700VAC very fast acting ultra rapid Miniature Fuse with sand filled ceramic tube, short cut-off time and one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect t...

You previously purchased this product. View in Order History

Each

1+ £2.92 (£3.50) 10+ £2.75 (£3.30) 50+ £2.56 (£3.07) 100+ £2.32 (£2.78)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Very Fast Acting 1A 700V 6.3mm x 32mm - 1/4" x 1-1/4" 70-125-40 50kA
S506-1-R
S506-1-R - Fuse, Time Delay 20mm 1A, 10 Pack

FF01270

Fuse, Time Delay 20mm 1A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 1A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Pack of  10

1+ £1.91 (£2.29) 10+ £1.65 (£1.98) 50+ £1.26 (£1.51)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 1A 250V 5mm x 20mm - - - 35A
0218010.MXP
0218010.MXP - Fuse, 5mm x 20mm, Time Delay, 10A

FF02795

Fuse, 5mm x 20mm, Time Delay, 10A

LITTELFUSE

The 0218010.MXP is a 218-Series 10A 250VAC slow blow anti-surge Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads, 5 x 20mm, time-lag characteristic, this is used as supplementary protection in appliance or utilization equ...

You previously purchased this product. View in Order History

Each

10+ £0.19 (£0.23) 100+ £0.16 (£0.19) 250+ £0.14 (£0.17) 500+ £0.10 (£0.12)

Restricted Item

Minimum order of 10 items Multiples of 10 only Please enter a valid quantity

Add
Min: 10 Mult: 10
Time Delay 10A 250V 5mm x 20mm - 0.2" x 0.79" 218 100A
S506-4-R
S506-4-R - Fuse, Antisurge, 5mm x 20mm, 4A, 10 Pack

FF02088

Fuse, Antisurge, 5mm x 20mm, 4A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 4A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 40A

You previously purchased this product. View in Order History

Pack of  10

1+ £2.05 (£2.46) 10+ £1.89 (£2.27) 50+ £1.75 (£2.10)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 4A 250V 5mm x 20mm - - - 40A
70-007-65/6.3A
70-007-65/6.3A - Fuse, 5mm x 20mm Ceramic Slow Blow 6.3A

FF02850

Fuse, 5mm x 20mm Ceramic Slow Blow 6.3A

SIBA

• Blow Characteristic : Time Delay • Fuse Current : 6.3A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Fuse Size Imperial : 0.2" x 0.79" • Product Range : 179200 • Breaking Capacity Current AC : 1.5kA

You previously purchased this product. View in Order History

Each

1+ £0.28 (£0.34) 10+ £0.26 (£0.31) 50+ £0.25 (£0.30) 100+ £0.22 (£0.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 6.3A 250V 5mm x 20mm - 0.2" x 0.79" 179200 1.5kA
MCF08C-1A
MCF08C-1A - Fuse, Ceramic Antisurge, 6.3mm x 32mm, 1A, 10 Pack

FF01794

Fuse, Ceramic Antisurge, 6.3mm x 32mm, 1A, 10 Pack

UNBRANDED

• Ceramic cartridge, nickel plated end caps • To IEC 127 • Sand filled • Supplied in packs of 10

You previously purchased this product. View in Order History

Pack of  10

1+ £1.87 (£2.24) 10+ £1.77 (£2.12) 50+ £1.62 (£1.94) 100+ £1.42 (£1.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 1A 250V 6.3mm x 32mm - 1/4" x 1-1/4" - 100A
MC000903
MC000903 - Fuse, 5mm x 20mm, Glass, Fast Acting, 1A

FF03071

Fuse, 5mm x 20mm, Glass, Fast Acting, 1A

MULTICOMP

Glass cartridge with Nickel plated end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of customers would recommend to a friend

You previously purchased this product. View in Order History

Each

1+ £0.16 (£0.19) 100+ £0.14 (£0.17) 500+ £0.12 (£0.14) 1000+ £0.11 (£0.13)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 1A 250V 5mm x 20mm - - - 35A
MC000857
MC000857 - Fuse, 5mm x 20mm, Ceramic, Fast Acting, 2.5A

FF03113

Fuse, 5mm x 20mm, Ceramic, Fast Acting, 2.5A

MULTICOMP PRO

A 2.5A, 250Vac quick blow ceramic cartridge fuse with Nickel plated brass end caps. • Ceramic cartridge with Nickel plated brass end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • ...

You previously purchased this product. View in Order History

Each

1+ £0.17 (£0.20) 100+ £0.16 (£0.19) 500+ £0.14 (£0.17) 1000+ £0.13 (£0.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 2.5A 250V 5mm x 20mm - - MP Cartridge 5x20 1.5kA
MC000846
MC000846 - Fuse, 5mm x 20mm, Ceramic, Time Delay, 1A

FF03122

Fuse, 5mm x 20mm, Ceramic, Time Delay, 1A

MULTICOMP

A 1A 20mm time delay ceramic fuse with nickel plated brass end caps. • Ceramic cartridge with Nickel plated brass end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of customers...

You previously purchased this product. View in Order History

Each

1+ £0.17 (£0.20) 100+ £0.16 (£0.19) 500+ £0.14 (£0.17) 1000+ £0.13 (£0.16)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 1A 250V 5mm x 20mm - - - 1.5kA
MC000844
MC000844 - Fuse, 5mm x 20mm, Ceramic, Time Delay, 1.6A

FF03124

Fuse, 5mm x 20mm, Ceramic, Time Delay, 1.6A

MULTICOMP PRO

A 1.6A time delay ceramic cartridge fuse with nickel plated brass end caps. • Ceramic cartridge with Nickel plated brass end caps • Multicomp products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of cu...

You previously purchased this product. View in Order History

Each

1+ £0.19 (£0.23) 100+ £0.18 (£0.22) 500+ £0.15 (£0.18) 1000+ £0.14 (£0.17)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 1.6A 250V 5mm x 20mm - - MP Cartridge 5x20 35A
S506 315MA
S506 315MA - Fuse, Time Delay 20mm 315mA, 10 Pack

FF01700

Fuse, Time Delay 20mm 315mA, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 315mA • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Pack of  10

1+ £2.04 (£2.45) 10+ £1.76 (£2.11) 50+ £1.42 (£1.70)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 315mA 250V 5mm x 20mm - - - 35A
TDC180-3
TDC180-3 - Fuses, Mains / Plug Top, 3A, 10 Pack

FF01283

Fuses, Mains / Plug Top, 3A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Fast Acting • Fuse Current : 3A • Voltage Rating VAC : 240V • Fuse Size Metric : 6.3mm x 25.4mm • Fuse Size Imperial : 1/4" x 1" • Breaking Capacity Current AC : 6kA

You previously purchased this product. View in Order History

Pack of  10

1+ £4.38 (£5.26) 10+ £3.83 (£4.60)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 3A 240V 6.3mm x 25.4mm - 1/4" x 1" - 6kA
S505-5-R
S505-5-R - Fuse, Time Delay 20mm 5A, 10 Pack

FF01265

Fuse, Time Delay 20mm 5A, 10 Pack

EATON BUSSMANN

• Blow Characteristic : Time Delay • Fuse Current : 5A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Breaking Capacity Current AC : 1.5kA

You previously purchased this product. View in Order History

Pack of  10

1+ £1.29 (£1.55) 10+ £1.16 (£1.39) 50+ £1.05 (£1.26)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Time Delay 5A 250V 5mm x 20mm - - - 1.5kA
70-065-63/10A
70-065-63/10A - Fuse, Fast Acting, 6.3mm x 32mm, 10A

FF02367

Fuse, Fast Acting, 6.3mm x 32mm, 10A

SIBA

The 70-065-63 10A is a 10A 500VAC quick blow fast acting Miniature Fuse with ceramic tube body, it has high fuse ratings for semiconductor protection. Meets IEC 60127, DIN VDE 0820, CEE4 standards. • 300mV Maximum Voltage drop

You previously purchased this product. View in Order History

Each

1+ £0.48 (£0.58) 10+ £0.45 (£0.54) 50+ £0.42 (£0.50) 100+ £0.38 (£0.46)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 10A 500V 6.3mm x 32mm - 1/4" x 1-1/4" - 1.5kA
023401.6MXP
023401.6MXP - Fuse, 5mm x 20mm, Medium Delay, 1.6A

FF02720

Fuse, 5mm x 20mm, Medium Delay, 1.6A

LITTELFUSE

• Blow Characteristic : Medium Acting • Fuse Current : 1.6A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Fuse Size Imperial : 0.2" x 0.79" • Product Range : 234 • Breaking Capacity Current AC : 100A

You previously purchased this product. View in Order History

Each

10+ £0.27 (£0.32) 100+ £0.25 (£0.30) 500+ £0.23 (£0.28) 1000+ £0.20 (£0.24)

Restricted Item

Minimum order of 10 items Multiples of 10 only Please enter a valid quantity

Add
Min: 10 Mult: 10
Medium Acting 1.6A 250V 5mm x 20mm - 0.2" x 0.79" 234 100A
0218.080MXP
0218.080MXP - Fuse, 5mm x 20mm, Time Delay, 80mA

FF02778

Fuse, 5mm x 20mm, Time Delay, 80mA

LITTELFUSE

• Blow Characteristic : Time Delay • Fuse Current : 80mA • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Fuse Size Imperial : 0.2" x 0.79" • Product Range : 218 • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Each

10+ £0.34 (£0.41) 100+ £0.32 (£0.38) 250+ £0.28 (£0.34)

Restricted Item

Minimum order of 10 items Multiples of 10 only Please enter a valid quantity

Add
Min: 10 Mult: 10
Time Delay 80mA 250V 5mm x 20mm - 0.2" x 0.79" 218 35A
MCF07C-2A
MCF07C-2A - Fuse, Ceramic Fast Acting, 6.3mm x 32mm, 2A, 10 Pack

FF01776

Fuse, Ceramic Fast Acting, 6.3mm x 32mm, 2A, 10 Pack

UNBRANDED

• Blow Characteristic : Fast Acting • Fuse Current : 2A • Voltage Rating VAC : 250V • Fuse Size Metric : 6.3mm x 32mm • Fuse Size Imperial : 1/4" x 1-1/4" • Breaking Capacity Current AC : 100A

You previously purchased this product. View in Order History

Pack of  10

1+ £2.22 (£2.66) 10+ £2.10 (£2.52) 50+ £1.87 (£2.24) 100+ £1.69 (£2.03)

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Fast Acting 2A 250V 6.3mm x 32mm - 1/4" x 1-1/4" - 100A
02133.15TXP
02133.15TXP - Fuse, Antisurge, 5mm x 20mm, 3.15A

FF02183

Fuse, Antisurge, 5mm x 20mm, 3.15A

LITTELFUSE

• Blow Characteristic : Time Delay • Fuse Current : 3.15A • Voltage Rating VAC : 250V • Fuse Size Metric : 5mm x 20mm • Product Range : 213 • Breaking Capacity Current AC : 35A

You previously purchased this product. View in Order History

Each

10+ £0.23 (£0.28) 100+ £0.19 (£0.23) 250+ £0.16 (£0.19) 500+ £0.14 (£0.17)

Restricted Item

Minimum order of 10 items Multiples of 10 only Please enter a valid quantity

Add
Min: 10 Mult: 10
Time Delay 3.15A 250V 5mm x 20mm - - 213 35A