You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 5mm x 20mm, Time Delay, 10A - 

0218010.MXP

0218010.MXP - Fuse, 5mm x 20mm, Time Delay, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0218010.MXP
Order Code:
FF02795
Product Range
218
Technical Datasheet:
0218010.MXP   Datasheet
See all Technical Docs

Product Range Selector (218)

See all from this product range

Product Overview

The 0218010.MXP is a 218-Series 10A 250VAC slow blow anti-surge Cartridge Fuse with glass body, nickel-plated brass cap and tin-plated copper leads, 5 x 20mm, time-lag characteristic, this is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits, it is designed to International (IEC ) standards for use globally. Meets the IEC 60127-2 standard.
  • 100mV Maximum Voltage drop
  • 0.0045Ω Cold resistance
  • 4W Maximum power dissipation
  • -55 to 125°C Operating temperature range

Applications

Safety

Product Information


:
Time Delay

:
10A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
218

:
100A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

155 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --