You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Centre Punch 4.8mm Dia -
351C
- Manufacturer:
- NEILL TOOLS NEILL TOOLS
- Manufacturer Part No:
- 351C
- Order Code:
- TL00067
- Product Range
- Neill Tools - Centre Punches
- Also Known As:
- GTIN UPC EAN: 5012095000617
Product Range Selector (Neill Tools - Centre Punches)
See all from this product rangeProduct Overview
- Used to mark, scribe lines and make indentations in workpieces prior to drilling
- Punch point accurately ground to an angle of 90 degrees
Product Information
- :
- 4.8mm
- :
- 10mm
- :
- 100mm
- :
- Neill Tools - Centre Punches
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.20 (£5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.