You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR Panel Socket, 3 Pole, D Shell - 

NC3FPP

NC3FPP - XLR Panel Socket, 3 Pole, D Shell
NC3FPP - XLR Panel Socket, 3 Pole, D Shell

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3FPP
Order Code:
AV09168
Product Range
P Series
Technical Datasheet:
NC3FPP   Datasheet
See all Technical Docs

Product Range Selector (P Series)

See all from this product range

Product Overview

The NC33FPP is a 3-pole Female Unified XLR Panel Mount Connector with silver over nickel plated bronze contacts and retention spring locking device. The XLR connector for front mounting. The connector has plastic shell and features solder bucket terminations.
  • UL94HB Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • ≤3mΩ Contact resistance
  • 2GΩ Insulation resistance
  • 6A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio

Product Information


:
3Contacts

:
Socket

:
PCB Mount

:
Silver Plated Contacts

:
Plastic Body

:
P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

304 In stock Need more?

???PF_PDP_RSP_SUP???

£1.66 ( £1.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.46 (£1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.35 (£1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --