You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, PCB, SPNO, 24V dc, 20A -
G4A-1AE 24DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G4A-1AE 24DC
- Order Code:
- SW04953
- Product Range
- G4A
- Also Known As:
- G4A-1A-E DC24, G4A 6007H
- Technical Datasheet:
- G4A-1AE 24DC Datasheet
Product Range Selector (G4A)
See all from this product rangeProduct Overview
- Creepage distance conforms to UL and CSA standards
- Highly noise-resistive insulation materials employed
- Standard model available with flux protection construction
Applications
Industrial, Motor Drive & Control
Product Information
- :
- SPST
- :
- 24VDC
- :
- 23A
- :
- G4A
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 640ohm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.41 (£4.09) | ( ) |
20+ | £3.20 (£3.84) | ( ) |
100+ | £3.07 (£3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.