You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Sport NiMH Battery Pack LSD AA 2300mah 6V Receiver Flat -
2382
Product Overview
- Kapton, Nomek or TMK insulating tape
- Solf silicone 0.05 multi-strand wire leads
- Gold-plated plug pins for perfect contact
- Capacitor discharge welding
- Pure nickel tabs
Contents
Battery only
Warnings
Product Information
- :
- 6V
- :
- Nickel Metal Hydride
- :
- 2.3Ah
- :
- -
- :
- JR
- :
- 1
- :
- -
- :
- 140g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.18 (£21.82) | ( ) |
5+ | £17.42 (£20.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.