You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
European to UK Converter Plug, 3A, Black -
BCA-BK-3A
- Manufacturer:
- POWERCONNECTIONS POWERCONNECTIONS
- Manufacturer Part No:
- BCA-BK-3A
- Order Code:
- PL09958
- Product Range
- -
- Technical Datasheet:
- BCA-BK-3A Datasheet
Product Overview
- Single portable, re-wireable plug, fused, normal use
- Converts CEE7 plug top power supplies to the BS 1363 format
- Suitable for class 2 devices (unearthed) only, BSi Kitemark to BS 5733 certified
- 230V AC (nominal) voltage, 3amps maximum current, 50Hz frequency
- 2000watts maximum load, -50°C to +40°C working ambient temperature range
- IP 3X (STD BS1363 accessory rating) environmental protection, plain and fine sparkle finish
- 1000 drops at 500mm mechanical strength
- Meets the requirements of the DTI plug and socket regulations
- External fuse access, opening of BCA not required, no loose parts, non-removable cover
- Plug features designed to meet the requirements of BS1363
Product Information
- :
- -
- :
- 1Ways
- :
- Receptacle
- :
- -
- :
- 1Ways
- :
- Plug
- :
- -
Technical Documents (1)
5,009 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available week commencing 01/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
1,500 more will be available week commencing 01/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
10+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.