You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, Plug In Power Supply, 2.1mm Plug -
SW4298C
- Manufacturer:
- POWERPAX POWERPAX
- Manufacturer Part No:
- SW4298C
- Order Code:
- PW03079
- Product Range
- -
- Technical Datasheet:
- SW4298C Datasheet
Product Overview
- 90 - 264V AC wide range input for world use
- Lightweight design
- 1.8m Output lead
- CE approved
- CEC Level V
- MeanTime Between Failures: 50,000 hours at 25℃ full load
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- Barrel Plug 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.62 (£10.34) | ( ) |
3+ | £8.06 (£9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.