You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5A, UK & Euro Raspberry Pi Micro USB Plug In Power Supply (Level VI) -
T6090DV
- Manufacturer:
- STONTRONICS STONTRONICS
- Manufacturer Part No:
- T6090DV
- Order Code:
- SC14026
- Also Known As:
- GTIN UPC EAN: 0640522711000
- Technical Datasheet:
- T6090DV Datasheet
Product Range Selector (Stontronics RPi3 Power Supply)
See all from this product rangeProduct Overview
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with Raspberry Pi Models up to 3B+
- ErP Level 6 Efficiency Rating
Footnotes
Product Information
- :
- ITE
- :
- 13W
- :
- 5.1V
- :
- 2.5A
- :
- -
- :
- -
- :
- USB Micro
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- Stontronics RPi3 Power Supply
- :
- EU, UK
Technical Documents (1)
Also Known As
743 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 10/11/25
250 more will be available week commencing 10/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.89 (£8.27) | ( ) |
10+ | £6.59 (£7.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.