You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIR Mains Switch, Switched, White -
PELB1693
Product Range Selector (Pro Elec Moulded Wall Plate)
See all from this product rangeProduct Overview
- Ideal for public buildings, warehouses, toilets or areas where lights are required when occupied
- The switch will allow fans or lights operate up to a point where no moving body heat is detected
- On/Off Switch
- Fits standard 1 gang box (25mm depth required)
- This is a 3 wire switch (requires neutral)
- Ratings: Max. 10A (2400W) incandescent lamps or 3A (720W) energy saving lamps, fluorescent lights and exhaust fans
- Adjustable lux level (5 to 1000)
Footnotes
Product Information
- :
- Passive Infrared
Technical Documents (1)
514 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.11 (£15.73) | ( ) |
3+ | £12.14 (£14.57) | ( ) |
5+ | £11.45 (£13.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.