You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Pin European Plug to Bare Ends Power Cable, 2m Black -
PE01043
Product Overview
- Moulded 2-pin Euro plug to stripped bare ends.
- Rated at 2.5A and manufactured from 0.75mm² cable
- Black in colour
- 2m lead length
Footnotes
Warnings
Product Information
- :
- Mains Plug, Euro to Free End
- :
- Mains Plug, Euro, 2 Way
- :
- 2m
- :
- Free End
- :
- 2.5A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
2,153 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 09/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
1,000 more will be available week commencing 09/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.18 (£1.42) | ( ) |
| 5+ | £1.15 (£1.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























