You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1 Heat Shrink Kit 4.8-12.7mm Dia. 50-100mm 80 Black, 50 Red Sleeves - 

HSKITBLKRED

HSKITBLKRED - 2:1 Heat Shrink Kit 4.8-12.7mm Dia. 50-100mm 80 Black, 50 Red Sleeves

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HSKITBLKRED
Order Code:
CB17815
Product Range
-
Technical Datasheet:
HSKITBLKRED   Datasheet
See all Technical Docs

Product Overview

  • Irradiated polyolefin heatshrink tubing
  • Approved to UL224, 125℃ 600V VW-1, CSA22.2 No.198.1 125℃ 600V, OFT
  • 2:1 Normal wall tubing
  • Contains 50x black and 50x red sleeves
  • Sizes range from 4.8mm to 12.7mm diameter

Product Information


:
20Pcs of 4.8mm, 15Pcs of 6.4mm, 10Pcs of 9.5mm, 5Pcs of 12.7mm 2:1 Red/Black Heat Shrink Tubings

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£13.14 ( £15.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.14 (£15.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.57 (£15.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --