You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPA Solvent, 400ml -
PPC103
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- PPC103
- Order Code:
- SA01884
- Product Range
- -
Product Overview
- Evaporates after application and leaves no residue
- Non-corrosive to metals, safe on plastics and fibres
- Flammable
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- IPA Electronic Cleaner
- :
- Electronics, Optical, PCBs
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (1)
1,871 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,304 more will be available week commencing 10/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
2,304 more will be available week commencing 10/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 48+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.14 (£4.97) | ( ) |
12+ | £3.79 (£4.55) | ( ) |
48+ | £3.49 (£4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.