You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Uninsulated 1mm² (18AWG) Bootlace Ferrules -
PP01864
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01864
- Order Code:
- CN11650
- Product Range
- Pro Power - STEN
- Also Known As:
- STEN 1008
- Technical Datasheet:
- PP01864 Datasheet
Product Range Selector (Pro Power - STEN)
See all from this product rangeProduct Overview
- Designed to be crimped or lightly soldered to stranded cable
- Manufactured from electrolytic copper which is then tin plated
- Supplied in packs of 100
Product Information
- :
- Single Wire
- :
- 18AWG
- :
- 1mm²
- :
- -
- :
- -
- :
- Pro Power - STEN
- :
- 8mm
- :
- Uninsulated
- :
- Copper
- :
- Tin
Technical Documents (1)
Also Known As
489 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
100 more will be available week commencing 17/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
5+ | £0.64 (£0.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.