You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U 19" Rack Panel Punched for 8x XLRs - Unloaded -
PSG03789
Product Overview
- 1U rack height
Product Information
- :
- Punched
- :
- 1U
- :
- Steel
- :
- Black
- :
- D Type Connectors
- :
- 62.66mm
- :
- 483mm
- :
- 2.46"
- :
- 19"
Technical Documents (0)
910 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 15/11/25
250 more will be available week commencing 25/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
500 more will be available week commencing 15/11/25
250 more will be available week commencing 25/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
5+ | £2.57 (£3.08) | ( ) |
10+ | £2.30 (£2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.