You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White 2m USB 3.0 A Male to A Male Lead - 

PSG91171

PSG91171 - White 2m USB 3.0 A Male to A Male Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91171
Order Code:
CS28254
Product Range
-
Technical Datasheet:
PSG91171   Datasheet
See all Technical Docs

Product Overview

Contents

Contents: Cable only

Product Information


:
USB Type A Plug

:
Type A Plug to Type A Plug

:
USB Type A Plug

:
2m

:
6.6ft

:
USB 3.0

:
White

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

289 In stock Need more?

???PF_PDP_RSP_SUP???

£2.24 ( £2.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.24 (£2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --