You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional 4K Blu-Ray/Multimedia Player -
BD-MP4K
- Manufacturer:
- TASCAM TASCAM
- Manufacturer Part No:
- BD-MP4K
- Order Code:
- DP36366
- Product Range
- TASCAM Multimedia Players BD
- Also Known As:
- GTIN UPC EAN: 0043774032075
Product Range Selector (TASCAM Multimedia Players BD)
See all from this product rangeProduct Overview
- Supports 4K Ultra HD BD, Blu-ray Disc, DVD, CD playback
- Supports exFAT file format and playback of various formats of video, image and audio from SD cards and USB flash memory
- HDMI 2.0 audio/video output, HDMI 1.4 audio output
- XLR balanced audio output, RCA stereo audio output
- RCA unbalanced 7.1 audio output
- SPDIF/Dolby/DTS digital coaxial output
- High-speed data transfer with USB3.0 connection (installed on the rear panel)
- Supports file playback from Samba Server (NAS)
- Ethernet connector: RJ-45
- Volume adjustment function for audio outputs
- Lock functions: Panel lock, IR remote lock, tray lock
- Seamless repeat: by chapter, title, A-B
- External control via Gigabit Ethernet or RS-232C
- IR remote control included
- Frequency response: 20Hz to 20kHz
- Power consumption: 30W
- Power supply: 100V to 240V AC, 50/60Hz
- Operating temperature: 5 to 35°C
- Dimensions (HxWxD): 44x483x281mm
- Weight: 2.78kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Installations
Product Information
- :
- TASCAM Multimedia Players BD
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £546.24 (£655.49) | ( ) |
2+ | £530.25 (£636.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.