You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 3 Model B+ Board - 

RPI3-MODBP

RPI3-MODBP - Raspberry Pi 3 Model B+ Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP
Order Code:
SC14882
Product Range
Raspberry Pi 3 Model B+
Also Known As:
GTIN UPC EAN: 0713179640259
Technical Datasheet:
RPI3-MODBP   Datasheet
See all Technical Docs

Product Range Selector (Raspberry Pi 3 Model B+)

See all from this product range

Product Overview

The Raspberry Pi 3 Model B+ is the final revision of the third generation single board computer, boasting a 64-bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.
  • Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
  • 1GB LPDDR2 SDRAM
  • 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
  • Bluetooth Low Energy v4.2 (BLE)
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 4 x USB 2.0 Ports
  • Extended 40 pin GPIO Header
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • 4-pole stereo audio/composite video output port
  • MicroSD card slot for operating system and data storage
  • Power over Ethernet (PoE) enabled (requires separate PoE HAT)
  • Power supply requirements - 5V/2.5A DC via micro USB or GPIO

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Product Information


:
Broadcom

:
Broadcom BCM2837B0

:
BCM2xxx

:
64-bit ARM Cortex-A53

:
ARM

:
4Cores

:
Cortex-A53

:
VideoCore IV

:
1.4GHz

:
BCM2837B0

:
Raspberry Pi 3 Model B+ Board

:
1GB

:
USB 2.0 x 4

:
Gigabit Ethernet Over USB 2.0

:
Full Size HDMI x 1

:
Raspberry Pi 3 Model B+

:
3.5mm Audio Jack

:
40Pins

:
Supported

:
microSD

:
Supported

:
2.4GHz and 5GHz 802.11 b/g/n/ac

:
Bluetooth 4.2 BLE

:
microUSB, GPIO

:
Supported

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0713179640259

102 In stock

75 more will be available week commencing 04/09/26

Reserving future stock

???PF_PDP_RSP_SUP???

£29.56 ( £35.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.56 (£35.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --