RASPBERRY PI

The Raspberry Pi is a powerful credit-card sized micro-computer that can do anything a desktop computer can do. The board was designed to help both kids and adults learn how to programme and get started in the world of computers, all at an affordable price, making the Raspberry Pi a fantastic tool for coding in languages such as Python and Scratch. The single-board computer comes with built-in ports allowing it to interact with the outside world – it can accept accessories such as a keyboard, mouse, monitor or camera, as well as connect to the Internet, and more.
The Raspberry Pi lets you browse the web; take videos and photographs; play music and high-definition videos; or if you just need to work on a word-processor, it can do that too. Being Internet-connected gives the Raspberry Pi the ability to let makers create Raspberry Pi projects such as weather stations; voice assistants; game consoles – the possibilities are endless.
Raspberry Pi Boards

A Redefined Experience
New Raspberry Pi 5
The latest Raspberry Pi 5 boards are designed for the best possible performance, with 2-3x the speed of previous generations. Choose between 2GB, 4GB, 8GB or 16GB of RAM.

High Performance & Low Cost!
Pico 2 W RP2350 Microcontroller Development Board
Built around the Rasberry Pi RP2350 chip, the Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ Or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.

The Successor to Raspberry Pi Zero…
Raspberry Pi Zero 2 W
The board incorporates a quad-core 64-bit Arm Cortex-A53 CPU, clocked at 1GHz. The upgraded processor provides this model with 40% more single-threaded performance, and five times more multi-threaded performance than the original single-core Raspberry Pi Zero.
NEW Pico 2 RP2350 Microcontroller Development Board
Get ready to take your projects to the next level with the Raspberry Pi Pico 2, a powerful microcontroller board that's packed with features. Built around the new RP2350 chip, this board delivers a significant performance boost over previous models, while maintaining compatibility with your existing hardware and software.
The RP2350 chip is a beast, with a higher core clock speed, double the onboard memory, and more powerful Arm cores. Plus, it's got enhanced interface capabilities that make it easy to connect to a wide range of devices. And, with a comprehensive security architecture built around Arm TrustZone for Cortex-M, you can rest assured that your projects are secure and protected.
But what really sets the RP2350 apart is its unique dual-core, dual-architecture capability. This means you can choose between two industry-standard Arm Cortex-M33 cores or two open-hardware Hazard3 RISC-V cores, giving you the flexibility to tackle a wide range of projects.
Shop NowComparison Chart
| Raspberry Pi 5 | Raspberry Pi 4 Model B | Raspberry Pi 3 Model A+ | Raspberry Pi 3 Model B | Raspberry Pi 3 Model B+ | Raspberry Pi Compute Module | Raspberry Pi Compute Module 3+ Lite | Raspberry Pi Compute Module 3+ | |
|---|---|---|---|---|---|---|---|---|
| Dimensions | 85x56mm | 85x56mm | 65x56mm | 85x56mm | 85x56mm | 67.6x30mm | 67.6x31mm | 67.6x31mm |
| Software | Linux | Linux | Linux | Linux | Linux | Linux | Linux | Linux |
| Processor | BCM2712 | BCM2711 | BCM2837B0 | BCM2837 | BCM2837B0 | BCM2835 | BCM2837B0 | BCM2837B0 |
| ARMv6 | Arm Cortex-A76 | ARMv8 | ARM Cortex-A53 | ARM Cortex-A53 | ARM Cortex-A53 | ARMv6 | ARM Cortex-A53 | ARM Cortex-A53 |
| CPU Speed | 2.4GHz | 1.5GHz | 1.4GHz | 1.2GHz | 1.4GHz | 700MHz | 1.2GHz | 1.2GHz |
| Cores | Quad | Quad | Quad | Quad | Quad | Single | Quad | Quad |
| RAM | 4GB/8GB | 2GB/4GB/8GB | 512MB | 1GB | 1GB | 512MB | 1GB | 1GB |
| Storage | MicroSD | MicroSD | MicroSD | MicroSD | MicroSD | 4GB eMMC | - | 8GB/16GB/32GB eMMC |
| LAN | 10/100/1000mb Ethernet | 10/100/1000mb Ethernet | - | 10/100mb Ethernet | *10/100/1000mb Ethernet | - | - | - |
| Wireless | 2.4GHz/5.0GHz | 2.4GHz/5.0GHz | 2.4GHz/5GHz | 802.11 b/g/n | 2.4GHz/5GHz | - | - | - |
| Bluetooth | 5.0/BLE | 5.0/BLE | 4.2/BLE | 4.1/BLE | 4.2/BLE | - | - | - |
| GPIO Pins | 40 | 40 | 40 | 40 | 40 | 48 | 48 | 48 |
| Video Out | Dual 4Kp60 HDMI | 2 x micro HDMI | HDMI/ | HDMI/ | HDMI/ | HDMI (via EDGE connector) | HDMI (via EDGE connector) | HDMI (via EDGE connector) |
| 3.5mm/DSI | DSI | 3.5mm/DSI | 3.5mm/DSI | 3.5mm/DSI | 3.5mm/DSI | DSI (via EDGE connector) | DSI (via EDGE connector) | DSI (via EDGE connector) |
| Audio Out | HDMI | HDMI/3.5mm | HDMI/3.5mm | HDMI/3.5mm | HDMI/3.5mm | HDMI / Composite / Analogue (via EDGE connector) | HDMI / Composite / Analogue (via EDGE connector) | HDMI / Composite / Analogue (via EDGE connector) |
| USB 2.0 Ports | 2 | 2 | 1 | 4 | 4 | - | - | - |
| USB 3.0 Ports | 2 | 2 | - | - | - | - | - | - |
| Input Voltage | 5V | 5V | 5V | 5V | 5V | 5V | 5V | 5V |
| Order Code | SC20210 SC20211 | SC15184 SC15185 SC15613 | SC14977 | SC14012 | SC14882 | SC13437 | SC15055 | SC15056 SC15057 SC15058 |
*Note: The Pi 3 B+ uses Gigabit technology but is restricted by the USB bus to a maximum of 480Mb/s.
Raspberry Pi Kits
Raspberry Pi Accessories

New Pi Camera
Raspberry Pi AI Camera, 12MP IMX500 Vision Sensor
A Raspberry Pi AI camera module based on the Sony IMX500 Intelligent Vision Sensor, enabling users to develop sophisticated vision-based AI applications without the need for a separate accelerator.

The Official…
New Raspberry Pi Keyboard
Designed for use with Raspberry Pi products, this stylish keyboard also comes complete with 3 integrated USB 2.0 ports.

Power your Pi over Ethernet…
PoE+ Hat
for Pi 3B+/4B
Use this HAT to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply - an ideal solution for embedded and IoT projects.
Explore Coding
Learn how to program in languages like Scratch and Python with the Raspberry Pi.
Raspberry Pi is capable of doing everything you’d expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing and playing games.
Physical Computing
Raspberry Pi has the ability to interact with the outside world through a wide variety of digital projects, from home media centres and arcade gaming systems, to autonomous robots and automated irrigation systems






























































